Eaton 180800 M22 LED Red/Green/Blue 24V Indicator Light 1pc

Image Representative of Range

Eaton 180800 M22 LED Red/Green/Blue 24V Indicator Light 1pc

MPN
180800
Brand
Eaton
EAN-13
4064161270067
Order Code
02-5810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £26.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Eaton M22-FLED-RGB is a versatile LED indicator suitable for various signalling applications. It features red, green, and blue LED options and operates on 24 V. Typical uses include control panels and dashboards in industrial settings.
Type LED
Colour Red , Green, Blue
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 10 mm x 38 mm
Height 38mm
IP Rating IP20
Lamp/Lens Colour Red, green, blue,
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-FLED-RGB
Mounting Type Front panel fixed
Panel Cutout Size 22.5mm
Switching Voltage 24V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot