Eaton M22-FLED-R M22 LED Red 24V 1pc energy-efficient signal light

Image Representative of Range

Eaton M22-FLED-R M22 LED Red 24V 1pc energy-efficient signal light

MPN
180798
Brand
Eaton
EAN-13
2050005004037
Order Code
02-5808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Eaton manufactures the M22-FLED-R, a red 24 V LED. It is suitable for panel or machinery applications where indicator lights are needed. The LED offers reliable illumination and long-lasting performance.
Type LED
Colour Red
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 10 mm x 38 mm
Height 38mm
IP Rating IP20
Lamp/Lens Colour Red
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-FLED-R
Mounting Type Front panel fixed
Panel Cutout Size 22.5mm
Switching Voltage 24V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot