Eaton M22-CLED230-R M22 LED Red 264V 1pc

Image Representative of Range

Eaton M22-CLED230-R M22 LED Red 264V 1pc

MPN
216576
Brand
Eaton
EAN-13
4064161270418
Order Code
02-6129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £18.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Eaton M22-CLED230-R is a robust LED indicator light emitting a red hue, operating at 264 volts. It is ideal for use in industrial control panels to signify operational statuses. This durable component is well-suited for machinery and electrical installations requiring reliable visual signals.
Type LED
Colour Multicolour
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 30 mm x 39 mm
Height 39mm
IP Rating IP20
Lamp/Lens Colour Red
Lighting Type LED
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-CLED230-R
Mounting Type Front panel fixed
Packaging Type Piece
Panel Cutout Size 22.5mm
Switching Voltage 264V
Width 30mm

Reviews

Be the first to submit a review

Trustpilot