Eaton M22-FLED-G LED Green 24V 1 piece durable and efficient

Image Representative of Range

Eaton M22-FLED-G LED Green 24V 1 piece durable and efficient

MPN
180797
Brand
Eaton
EAN-13
2050005004020
Order Code
02-5807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Eaton M22-FLED-G LED is a green LED indicator designed for 24 V systems. Manufactured by Eaton, it features high visibility and reliability for industrial applications. It is typically used in control panels, signalling devices, and equipment status indicators.
Type LED
Colour Green
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 10 mm x 38 mm
Height 38mm
IP Rating IP20
Lamp/Lens Colour Green
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-FLED-G
Mounting Type Front panel fixed
Panel Cutout Size 22.5mm
Switching Voltage 24V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot