Eaton M22-CLEDC-G LED Green 30V 1pc

Image Representative of Range

Eaton M22-CLEDC-G LED Green 30V 1pc

MPN
216574
Brand
Eaton
EAN-13
2050005032399
Order Code
02-6127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Eaton M22-CLEDC-G is a green LED indicator designed to operate at 30 V, suitable for panel signalling and control circuits. Manufactured by Eaton, it is known for its durability and reliable performance in industrial applications. This component is commonly used in machinery and automation equipment to provide visual status indication.
Type LED
Colour Multicolour
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 30 mm x 39 mm
Height 39mm
IP Rating IP20
Lamp/Lens Colour Green
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-CLEDC-G
Mounting Type Floor fixed
Panel Cutout Size 22.5mm
Switching Voltage 30V
Width 30mm

Reviews

Be the first to submit a review

Trustpilot