Eaton 180799 M22 LED Green/Red 24V 1pc durable indicator light

Image Representative of Range

Eaton 180799 M22 LED Green/Red 24V 1pc durable indicator light

MPN
180799
Brand
Eaton
EAN-13
4064161270043
Order Code
02-5809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £19.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton M22-FLED-RG is a dual-colour LED indicator available in green and red, operating at 24 volts. Manufactured by Eaton, this component is designed for use in control panels and signalling devices. Typical applications include machinery status indication and switchgear illumination.
Type LED
Colour Green, Red
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 10 mm x 38 mm
Height 38mm
IP Rating IP20
Lamp/Lens Colour Green, red
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-FLED-RG
Mounting Type Front panel fixed
Panel Cutout Size 22.5mm
Switching Voltage 24V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot