Eaton M22-XLED60 M22 LED 60V 1pc efficient and durable lighting

Image Representative of Range

Eaton M22-XLED60 M22 LED 60V 1pc efficient and durable lighting

MPN
231078
Brand
Eaton
EAN-13
4015082310783
Order Code
02-6307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Eaton manufactures the M22-XLED60 LED, a component that operates at 60 volts. This LED is ideal for industrial control panels and signal indicating devices. It is commonly used for displaying operational status in various electrical equipment.
Type LED
Voltage 60V
Connection Screw terminal
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XLED60
Panel Cutout Size 22.5mm
Switching Voltage 60V

Reviews

Be the first to submit a review

Trustpilot