Eaton 180796 M22-FLED-B LED Blue 24V Single piece

Image Representative of Range

Eaton 180796 M22-FLED-B LED Blue 24V Single piece

MPN
180796
Brand
Eaton
EAN-13
2050005009209
Order Code
02-5806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Eaton's M22-FLED-B is a blue LED indicator designed for 24 V operations. It provides reliable visual signalling for control panels and machinery. Ideal for use in industrial and commercial settings, it ensures clear status indication.
Type LED
Colour Blue
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 10 mm x 38 mm
Height 38mm
IP Rating IP20
Lamp/Lens Colour Blue
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-FLED-B
Mounting Type Front panel fixed
Panel Cutout Size 22.5mm
Switching Voltage 24V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot