Eaton 216577 M22-CLED230-G LED Green 264V 1pc energy-efficient light

Image Representative of Range

Eaton 216577 M22-CLED230-G LED Green 264V 1pc energy-efficient light

MPN
216577
Brand
Eaton
EAN-13
4064161270425
Order Code
02-6130
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £18.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Eaton M22-CLED230-G is a green LED indicator designed for 264 V applications. It is commonly used for signalling functions in industrial control panels. This LED offers reliable visual indication with minimal power consumption.
Type LED
Colour Green
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 30 mm x 39 mm
Height 39mm
IP Rating IP20
Lamp/Lens Colour Green
Lighting Type LED
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-CLED230-G
Mounting Type Front panel fixed
Packaging Type Piece
Panel Cutout Size 22.5mm
Switching Voltage 264V
Width 30mm

Reviews

Be the first to submit a review

Trustpilot