Eaton 218061 M22-CLED-B LED Blue 30V 1pc

Image Representative of Range

Eaton 218061 M22-CLED-B LED Blue 30V 1pc

MPN
218061
Brand
Eaton
EAN-13
2050005034645
Order Code
02-6267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Eaton M22-CLED-B is a blue LED indicator, designed for a 30 V electrical supply. It is suitable for various industrial applications where clear, visual signalling is required. The product is typically used in control panels and machinery to indicate operational status.
Type LED
Colour Multicolour
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 30 mm x 39 mm
Height 39mm
IP Rating IP20
Lamp/Lens Colour Blue
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-CLED-B
Mounting Type Front panel fixed
Panel Cutout Size 22.5mm
Switching Voltage 30V
Width 30mm

Reviews

Be the first to submit a review

Trustpilot