Eaton 216569 M22-CLED-W LED White 30V 1pc

Image Representative of Range

Eaton 216569 M22-CLED-W LED White 30V 1pc

MPN
216569
Brand
Eaton
EAN-13
2050005032351
Order Code
02-6123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Eaton M22-CLED-W is a white LED indicator light operating at 30 V, designed for use in electrical control and automation applications. As a durable component, it is suitable for panel mount indicators and switchboards. The product ensures high visibility and reliability for industrial settings.
Type LED
Colour Multicolour
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 30 mm x 39 mm
Height 39mm
IP Rating IP20
Lamp/Lens Colour White
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-CLED-W
Mounting Type Front panel fixed
Panel Cutout Size 22.5mm
Switching Voltage 30V
Weight 0
Width 30mm

Reviews

Be the first to submit a review

Trustpilot