Eaton 216571 M22-CLED-G LED Green 30V for reliable signalling

Image Representative of Range

Eaton 216571 M22-CLED-G LED Green 30V for reliable signalling

MPN
216571
Brand
Eaton
EAN-13
2050005032375
Order Code
02-6125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Eaton M22-CLED-G is a green LED indicator light designed for 30 V applications. It is commonly used in control panels and industrial equipment for status indication. Eaton, the manufacturer, ensures reliable performance and durability in demanding environments.
Type LED
Colour Multicolour
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 30 mm x 39 mm
Height 39mm
IP Rating IP20
Lamp/Lens Colour Green
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-CLED-G
Mounting Type Front panel fixed
Panel Cutout Size 22.5mm
Switching Voltage 30V
Weight 0
Width 30mm

Reviews

Be the first to submit a review

Trustpilot