Eaton M22-CLED230-W LED White 264V 1pc durable and efficient

Image Representative of Range

Eaton M22-CLED230-W LED White 264V 1pc durable and efficient

MPN
216575
Brand
Eaton
EAN-13
2050005032405
Order Code
02-6128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £17.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton M22-CLED230-W is a white LED indicator with a voltage rating of 264 V. It is ideal for signalling applications in control panels and machinery. This reliable component is commonly used to provide visual status indication in industrial settings.
Type LED
Colour Multicolour
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 30 mm x 39 mm
Height 39mm
IP Rating IP20
Lamp/Lens Colour White
Lighting Type LED
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-CLED230-W
Mounting Type Front panel fixed
Packaging Type Piece
Panel Cutout Size 22.5mm
Switching Voltage 264V
Weight 0
Width 30mm

Reviews

Be the first to submit a review

Trustpilot