Eaton 110926 M22-L-R-LED-BVP red indicator light 1 piece |
02-5630
|
|
Despatched within 4 working days - 13 in stock
|
1+ £22.57
Price per unit Ex VAT
|
Red |
|
|
|
|
|
|
|
|
|
|
M22-L-R-LED-BVP |
|
|
|
22mm |
|
|
|
|
Eaton 110927 M22-L-G-LED-BVP green indicator light 1pc |
02-5631
|
|
Despatched within 4 working days - 49 in stock
|
1+ £22.57
Price per unit Ex VAT
|
Green |
|
|
|
|
|
|
|
|
|
|
M22-L-G-LED-BVP |
|
|
|
22mm |
|
|
|
|
Eaton 110928 M22 Indicator Light White LED 1pc |
02-5632
|
|
Despatched within 4 working days - 68 in stock
|
1+ £22.57
Price per unit Ex VAT
|
White |
|
|
|
|
|
|
|
|
|
|
M22-L-W-LED-BVP |
|
|
|
22mm |
|
|
|
|
Eaton 110929 M22-L-Y-LED Yellow Indicator Light 1pc |
02-5633
|
|
Despatched within 4 working days - 9 in stock
|
1+ £22.57
Price per unit Ex VAT
|
Yellow |
|
|
|
|
|
|
|
|
|
|
M22-L-Y-LED-BVP |
|
|
|
22mm |
|
|
|
|
Eaton 132599 M22 Indicator Light 230V LED Red Button 1 piece |
02-5731
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £26.60
Price per unit Ex VAT
|
Green |
230V AC |
|
|
|
Screw terminal |
IP69/IP69K, IP67 |
|
|
|
|
M22-L-R-LED230-BVP |
|
|
|
22.5mm |
|
|
|
|
Eaton 132600 M22 LED Indicator Light Green 230V Panel Mount 1pc |
02-5732
|
|
Despatched within 4 working days - 10 in stock
|
1+ £26.60
Price per unit Ex VAT
|
Green |
230V AC |
|
|
|
Screw terminal |
IP69/IP69K, IP67 |
|
|
|
|
M22-L-G-LED230-BVP |
|
|
|
22.5mm |
|
|
|
|
Eaton 216771 M22-L-W indicator light white 1pc |
02-6183
|
|
Despatched within 4 working days - 81 in stock
|
1+ £5.72
Price per unit Ex VAT
|
White |
|
29. 7mm |
|
|
|
IP66, IP67, IP69 |
|
|
|
|
M22-L-W |
|
|
|
22mm |
|
|
|
|
Eaton 216774 M22-L-Y Indicator Light Yellow 1pc |
02-6186
|
|
Despatched within 4 working days - 42 in stock
|
1+ £5.62
Price per unit Ex VAT
|
Yellow |
|
29. 7mm |
Chrome |
|
|
IP66, IP67, IP69 |
Yellow |
|
Round |
IP67/IP69K |
M22-L-Y |
4X, 13 |
|
|
22mm |
22.5mm |
|
Other |
1 |
Eaton 216775 M22-L-B Indicator Light Blue 1pc |
02-6187
|
|
Despatched within 4 working days - 11 in stock
|
1+ £5.66
Price per unit Ex VAT
|
Blue |
|
29. 7mm |
|
|
|
IP66, IP67, IP69 |
|
|
|
|
M22-L-B |
|
|
|
22mm |
|
|
|
|
Eaton 216779 M22-LH-R red indicator light single piece durable |
02-6191
|
|
Despatched within 4 working days - 2 in stock
|
1+ £8.53
Price per unit Ex VAT
|
Red |
|
|
|
29.7mm |
|
IP67 |
|
(Ø) 29.7mm |
|
|
M22-LH-R |
|
|
|
22.5mm |
|
0 |
|
|
Eaton 216780 M22-LH-G Green Indicator Light 1pc |
02-6193
|
|
Despatched within 4 working days - 12 in stock
|
1+ £8.53
Price per unit Ex VAT
|
Green |
|
|
|
29.7mm |
|
IP67 |
|
(Ø) 29.7mm |
|
|
M22-LH-G |
|
|
|
22.5mm |
|
0 |
|
|
Eaton 216781 M22-LH-Y indicator light yellow 1pc |
02-6195
|
|
Despatched within 4 working days - 18 in stock
|
1+ £8.53
Price per unit Ex VAT
|
Yellow |
|
29. 7mm |
|
|
|
IP66, IP67, IP69 |
|
|
|
|
M22-LH-Y |
|
|
|
22mm |
|
0 |
|
|
Eaton 216782 M22 Indicator Light Blue 1pc |
02-6196
|
|
Despatched within 4 working days - 12 in stock
|
1+ £6.95
Price per unit Ex VAT
|
Blue |
|
29. 7mm |
|
|
|
IP66, IP67, IP69 |
|
|
|
|
M22-LH-B |
|
|
|
22mm |
|
|
|
|
Eaton 216908 M22-LC-R Indicator Light Red 1pc durable and visible |
02-6231
|
|
Despatched within 4 working days - 6 in stock
|
1+ £17.13
Price per unit Ex VAT
|
Red |
|
29. 7mm |
|
|
|
IP66, IP67, IP69 |
|
|
|
|
|
|
Without bulbs for incandescent, neon lamps and LEDs up to 2.4 wwith BA 9s lamp holder |
M22-LC-R |
22.5mm |
|
|
|
|
Eaton 216909 M22-LC-G indicator light Green 1pc Eaton quality |
02-6232
|
|
Despatched within 4 working days - 10 in stock
|
1+ £15.39
Price per unit Ex VAT
|
Green |
|
29. 7mm |
|
|
|
IP66, IP67, IP69 |
|
|
|
|
|
|
Without bulbs for incandescent, neon lamps and LEDs up to 2.4 wwith BA 9s lamp holder |
M22-LC-G |
22.5mm |
|
|
|
|
Eaton 216910 M22-LC-Y Indicator light Yellow 1pc |
02-6233
|
|
Available to back order
|
1+ £14.20
Price per unit Ex VAT
|
Yellow |
|
29. 7mm |
|
|
|
IP66, IP67, IP69 |
|
|
|
|
|
|
Without bulbs for incandescent, neon lamps and LEDs up to 2.4 wwith BA 9s lamp holder |
M22-LC-Y |
22.5mm |
|
|
|
|
Eaton 216916 M22-LCH-G indicator light green 1 piece |
02-6234
|
|
Despatched within 4 working days - 2 in stock
|
1+ £16.00
Price per unit Ex VAT
|
Green |
|
29. 7mm |
|
|
|
IP66, IP67, IP69 |
|
|
|
|
|
|
Without bulbs for incandescent, neon lamps and LEDs up to 2.4 wwith BA 9s lamp holder |
M22-LCH-G |
22.5mm |
|
|
|
|