Eaton 216779 M22-LH-R red indicator light single piece durable

Image Representative of Range

Eaton 216779 M22-LH-R red indicator light single piece durable

MPN
216779
Brand
Eaton
EAN-13
4015082167790
Order Code
02-6191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton indicator light (model M22-LH-R) is a red signal device suitable for electrical panels and industrial control systems. Its robust design ensures reliable performance in various environments. Commonly used in machinery and automation equipment, the light provides clear visual feedback for operational status.
Type Indicator light
Lamp/Lens Colour Red
(Ø) 29.7mm
Dimensions (Ø) 29.7mm
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-LH-R
Panel Cutout Size 22.5mm
Recess Diameter 22.5mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot