Eaton 216910 M22-LC-Y Indicator light Yellow 1pc

Image Representative of Range

Eaton 216910 M22-LC-Y Indicator light Yellow 1pc

MPN
216910
Brand
Eaton
EAN-13
4015082169107
Order Code
02-6233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's M22-LC-Y is a yellow indicator light designed for clear visual signalling. This durable component is typically used in control panels and machinery to indicate status or operation. It ensures enhanced safety and productivity in industrial settings.
Type Indicator light
Lamp/Lens Colour Yellow
Front panel max. 29. 7mm
IP Rating IP66, IP67, IP69
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Without bulbs for incandescent, neon lamps and LEDs up to 2.4 wwith BA 9s lamp holder
Misc Attribute 2 M22-LC-Y
Panel Cutout Size 22.5mm
Recess Diameter 22.5mm

Reviews

Be the first to submit a review

Trustpilot