Eaton 216908 M22-LC-R Indicator Light Red 1pc durable and visible

Image Representative of Range

Eaton 216908 M22-LC-R Indicator Light Red 1pc durable and visible

MPN
216908
Brand
Eaton
EAN-13
4015082169084
Order Code
02-6231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £17.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eaton's M22-LC-R indicator light features a red illumination, suitable for signalling or status indication in various control panels. This durable component, identified by part number 2132820, is designed for ease of integration into systems. It is commonly used in industrial and electrical settings to provide clear visual feedback.
Type Indicator light
Lamp/Lens Colour Red
Front panel max. 29. 7mm
IP Rating IP66, IP67, IP69
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Without bulbs for incandescent, neon lamps and LEDs up to 2.4 wwith BA 9s lamp holder
Misc Attribute 2 M22-LC-R
Panel Cutout Size 22.5mm
Recess Diameter 22.5mm

Reviews

Be the first to submit a review

Trustpilot