Eaton 132600 M22 LED Indicator Light Green 230V Panel Mount 1pc

MPN
132600
Brand
Eaton
EAN-13
4015081295357
Order Code
02-5732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £26.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Eaton's M22-L-G-LED230-BVP indicator light is designed for high visibility and efficient signalling with its LED technology. This green indicator light is suitable for use in industrial control panels and machinery. It operates at 230V, providing reliable performance for various applications.
Type Indicator light
Lamp/Lens Colour Green
Voltage 230V AC
Connection Screw terminal
IP Rating IP69/IP69K, IP67
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-L-G-LED230-BVP
Panel Cutout Size 22.5mm
Recess Diameter 22.5mm

Reviews

Be the first to submit a review

Trustpilot