Eaton 216909 M22-LC-G indicator light Green 1pc Eaton quality

Image Representative of Range

Eaton 216909 M22-LC-G indicator light Green 1pc Eaton quality

MPN
216909
Brand
Eaton
EAN-13
4015082169091
Order Code
02-6232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Eaton's M22-LC-G is a green indicator light, available as a single piece. It is renowned for its reliability and visibility in signalling applications. Typical uses include control panels and machinery where visual feedback is critical.
Type Indicator light
Lamp/Lens Colour Green
Front panel max. 29. 7mm
IP Rating IP66, IP67, IP69
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Without bulbs for incandescent, neon lamps and LEDs up to 2.4 wwith BA 9s lamp holder
Misc Attribute 2 M22-LC-G
Panel Cutout Size 22.5mm
Recess Diameter 22.5mm

Reviews

Be the first to submit a review

Trustpilot