Eaton 110928 M22 Indicator Light White LED 1pc

Image Representative of Range

Eaton 110928 M22 Indicator Light White LED 1pc

MPN
110928
Brand
Eaton
EAN-13
4015081104574
Order Code
02-5632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £22.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Eaton M22-L-W-LED-BVP indicator light features a white LED and is designed for high visibility. Manufactured by Eaton, this component is durable and reliable, ideal for signalling and status indication in control panels. Suitable for both industrial and commercial applications, it enhances operational efficiency with its clear illumination.
Type Indicator light
Lamp/Lens Colour White
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-L-W-LED-BVP
Panel Cutout Size 22.5mm
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot