Eaton 110929 M22-L-Y-LED Yellow Indicator Light 1pc

Image Representative of Range

Eaton 110929 M22-L-Y-LED Yellow Indicator Light 1pc

MPN
110929
Brand
Eaton
EAN-13
4015081104581
Order Code
02-5633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £22.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Eaton's M22-L-Y-LED-BVP is a yellow indicator light that provides clear visual signals in control panels. It is robustly designed for industrial environments with a single piece (1 pc) included. Typical applications include machinery operation panels and electrical control systems.
Type Indicator light
Lamp/Lens Colour Yellow
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-L-Y-LED-BVP
Panel Cutout Size 22.5mm
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot