Eaton 216916 M22-LCH-G indicator light green 1 piece

Image Representative of Range

Eaton 216916 M22-LCH-G indicator light green 1 piece

MPN
216916
Brand
Eaton
EAN-13
4015082169169
Order Code
02-6234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton indicator light, model M22-LCH-G, features a vibrant green colour and is sold individually. Designed for clear visibility, it is typically used in control panels or other industrial applications. Eaton, known for high-quality components, ensures reliability and durability in demanding environments.
Type Indicator light
Lamp/Lens Colour Green
Front panel max. 29. 7mm
IP Rating IP66, IP67, IP69
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Without bulbs for incandescent, neon lamps and LEDs up to 2.4 wwith BA 9s lamp holder
Misc Attribute 2 M22-LCH-G
Panel Cutout Size 22.5mm
Recess Diameter 22.5mm

Reviews

Be the first to submit a review

Trustpilot