Eaton 216775 M22-L-B Indicator Light Blue 1pc

Image Representative of Range

Eaton 216775 M22-L-B Indicator Light Blue 1pc

MPN
216775
Brand
Eaton
EAN-13
4015082167752
Order Code
02-6187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £5.72 £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Eaton M22-L-B indicator light, in blue, is known for its reliable performance. Typically used in control panels, it enhances user interface visibility. This single piece component is ideal for signalling functions in various industrial applications.
Type Indicator light
Lamp/Lens Colour Blue
Front panel max. 29. 7mm
IP Rating IP66, IP67, IP69
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-L-B
Panel Cutout Size 22.5mm
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot