Eaton 216771 M22-L-W indicator light white 1pc

Image Representative of Range

Eaton 216771 M22-L-W indicator light white 1pc

MPN
216771
Brand
Eaton
EAN-13
4015082167714
Order Code
02-6183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Eaton's M22-L-W indicator light is a durable white indicator designed for various industrial applications. It features a robust build, ensuring reliable performance in machinery and control panels. Ideal for signalling operations, this indicator is used in equipment interfaces to provide visual status updates.
Type Indicator light
Lamp/Lens Colour White
Front panel max. 29. 7mm
IP Rating IP66, IP67, IP69
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-L-W
Panel Cutout Size 22.5mm
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot