Eaton 216774 M22-L-Y Indicator Light Yellow 1pc

Image Representative of Range

Eaton 216774 M22-L-Y Indicator Light Yellow 1pc

MPN
216774
Brand
Eaton
EAN-13
4015082167745
Order Code
02-6186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Eaton manufactures the M22-L-Y Indicator Light in yellow, designed for clear visibility in control panels. This component is suitable for industrial and commercial applications where status indication is crucial. The compact design ensures easy integration into various systems.
Type Indicator light
Lamp/Lens Colour Yellow
Colour front ring Chrome
Colour lens Yellow
Construction type lens Round
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) 4X, 13
Front panel max. 29. 7mm
Height opening 22.5mm
IP Rating IP66, IP67, IP69
Material front ring Other
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-L-Y
Panel Cutout Size 22.5mm
Recess Diameter 22mm
Suitable for number of built-in signal lights 1
Type of lens Flat
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot