Eaton 110927 M22-L-G-LED-BVP green indicator light 1pc

Image Representative of Range

Eaton 110927 M22-L-G-LED-BVP green indicator light 1pc

MPN
110927
Brand
Eaton
EAN-13
4015081104567
Order Code
02-5631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £22.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Eaton M22-L-G-LED-BVP indicator light is a green, energy-efficient LED designed for long-lasting performance. It is commonly used for signalling and status indication in industrial control panels. Manufactured by Eaton, it offers reliability and durability for various applications.
Type Indicator light
Lamp/Lens Colour Green
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-L-G-LED-BVP
Panel Cutout Size 22.5mm
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot