Eaton 110926 M22-L-R-LED-BVP red indicator light 1 piece

Image Representative of Range

Eaton 110926 M22-L-R-LED-BVP red indicator light 1 piece

MPN
110926
Brand
Eaton
EAN-13
4015081104550
Order Code
02-5630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £22.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Eaton's M22-L-R-LED-BVP is a red indicator light. It features a durable LED design. This indicator is typically used in industrial control panels and machinery.
Type Indicator light
Lamp/Lens Colour Red
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-L-R-LED-BVP
Panel Cutout Size 22.5mm
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot