Eaton 216781 M22-LH-Y indicator light yellow 1pc

Image Representative of Range

Eaton 216781 M22-LH-Y indicator light yellow 1pc

MPN
216781
Brand
Eaton
EAN-13
4015082167813
Order Code
02-6195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Eaton's M22-LH-Y indicator light is a yellow, single-piece unit ideal for signalling and control panel applications. It provides high visibility and durability. This light is suitable for industrial environments and helps improve operational safety.
Type Indicator light
Lamp/Lens Colour Yellow
Front panel max. 29. 7mm
IP Rating IP66, IP67, IP69
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-LH-Y
Panel Cutout Size 22.5mm
Recess Diameter 22mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot