Eaton 132599 M22 Indicator Light 230V LED Red Button 1 piece

MPN
132599
Brand
Eaton
EAN-13
4015081295340
Order Code
02-5731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £26.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Eaton M22-L-R-LED230-BVP is an indicator light designed for clear visual signalling with a 230 V LED. Its main features include durable construction and energy-efficient performance. It is typically used in industrial control panels to indicate the status of equipment or processes.
Type Indicator light
Lamp/Lens Colour Green
Voltage 230V AC
Connection Screw terminal
IP Rating IP69/IP69K, IP67
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-L-R-LED230-BVP
Panel Cutout Size 22.5mm
Recess Diameter 22.5mm

Reviews

Be the first to submit a review

Trustpilot