Eaton 216780 M22-LH-G Green Indicator Light 1pc

Image Representative of Range

Eaton 216780 M22-LH-G Green Indicator Light 1pc

MPN
216780
Brand
Eaton
EAN-13
4015082167806
Order Code
02-6193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Eaton M22-LH-G is a green indicator light supplied as a single piece. It features a durable design and is suitable for panel mounting. This indicator light is typically used in industrial and commercial installations for status indication.
Type Indicator light
Lamp/Lens Colour Green
(Ø) 29.7mm
Dimensions (Ø) 29.7mm
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-LH-G
Panel Cutout Size 22.5mm
Recess Diameter 22.5mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot