Eaton 216782 M22 Indicator Light Blue 1pc

Image Representative of Range

Eaton 216782 M22 Indicator Light Blue 1pc

MPN
216782
Brand
Eaton
EAN-13
4015082167820
Order Code
02-6196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Eaton's M22-LH-B is a blue indicator light designed for clear visual signalling in control panels. It features a robust design for reliable performance in industrial settings. Commonly used in machinery and electrical cabinets, it ensures high visibility in various lighting conditions.
Type Indicator light
Lamp/Lens Colour Blue
Front panel max. 29. 7mm
IP Rating IP66, IP67, IP69
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-LH-B
Panel Cutout Size 22.5mm
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot