CREE CXA1304-0000-000C00A20E8 HighPower LED Warm white 10.9 W 343 lm 115° 9 V |
18-7723
|
|
|
3+ £1.63
Price per unit Ex VAT
|
Warm white |
9V |
1000mA |
343lm |
115° |
80Ra |
2700K |
(L x W x H) 13.35 x 13.35 x 1.7 mm |
1.7mm |
|
13.35mm |
|
10.9W |
|
13.35mm |
|
|
HighPower LED |
CREE CXA1304-0000-000C00A40E7 LED Warm white 10.9W 368lm 115° 9V 1000mA |
18-7724
|
|
|
3+ £1.59
Price per unit Ex VAT
|
Warm white |
9V |
1000mA |
368lm |
115° |
80Ra |
3000K |
(L x W x H) 13.35 x 13.35 x 1.7 mm |
1.7mm |
|
13.35mm |
|
10.9W |
|
13.35mm |
|
|
HighPower LED |
CREE CXA1304-0000-000C00B20E5 CXA HighPower LED Neutral white 10.9W 395lm 115° |
18-7725
|
|
|
5+ £1.19
Price per unit Ex VAT
|
Neutral white |
9V |
1000mA |
395lm |
115° |
70Ra |
4000K |
(L x W x H) 13.35 x 13.35 x 1.7 mm |
1.7mm |
|
13.35mm |
|
10.9W |
|
13.35mm |
|
|
HighPower LED |
CREE CXA1304-0000-000C00B20E7 CXA HighPower LED Warm white 10.9W 395lm 115° 9V |
18-7726
|
|
|
3+ £1.75
Price per unit Ex VAT
|
Warm white |
9V |
1000mA |
395lm |
115° |
80Ra |
3000K |
(L x W x H) 13.35 x 13.35 x 1.7 mm |
1.7mm |
|
13.35mm |
|
10.9W |
|
13.35mm |
|
|
HighPower LED |
CREE CXA1304-0000-000C00B230F CXA LED Warm white 10.9W 395lm 9V 1000mA 115° |
18-7727
|
|
|
3+ £1.80
Price per unit Ex VAT
|
Warm white |
9V |
1000mA |
395lm |
115° |
80Ra |
3000K |
(L x W x H) 13.35 x 13.35 x 1.7 mm |
1.7mm |
|
13.35mm |
|
10.9W |
|
13.35mm |
|
|
HighPower LED |
CREE CXA1304-0000-000C00B235F HighPower LED Warm white 10.9 W 395 lm 115° |
18-7728
|
|
|
3+ £1.88
Price per unit Ex VAT
|
Warm white |
9V |
1000mA |
395lm |
115° |
80Ra |
3500K |
(L x W x H) 13.35 x 13.35 x 1.7 mm |
1.7mm |
|
13.35mm |
|
10.9W |
|
13.35mm |
|
|
HighPower LED |
CREE CXA1304-0000-000C00B40E5 HighPower LED Neutral white 10.9 W 425 lm 115° |
18-7729
|
|
|
3+ £1.35
Price per unit Ex VAT
|
Neutral white |
9V |
1000mA |
425lm |
115° |
70Ra |
4000K |
(L x W x H) 13.35 x 13.35 x 1.7 mm |
1.7mm |
|
13.35mm |
|
10.9W |
|
13.35mm |
|
|
HighPower LED |
CREE CXA1304-0000-000C00C20E3 LED HighPower Cold white 10.9W 458lm 115° 9V 100 |
18-7730
|
|
|
5+ £1.27
Price per unit Ex VAT
|
Cold white |
9V |
1000mA |
458lm |
115° |
70Ra |
5000K |
(L x W x H) 13.35 x 13.35 x 1.7 mm |
1.7mm |
|
13.35mm |
|
10.9W |
|
13.35mm |
|
|
HighPower LED |
CREE CXA1304-0000-000F0HB440F LED Neutral white 10.9 W 425 lm 115° 18 V 500 mA |
18-7731
|
|
|
3+ £1.73
Price per unit Ex VAT
|
Neutral white |
18V |
500mA |
425lm |
115° |
80Ra |
4000K |
(L x W x H) 13.35 x 13.35 x 1.7 mm |
1.7mm |
|
13.35mm |
|
10.9W |
|
13.35mm |
|
|
HighPower LED |
CREE CXA1512-0000-000F0HM240F CXA LED Neutral white 24W 1433lm 115° 18V 1200mA |
18-7732
|
|
|
2+ £3.16
Price per unit Ex VAT
|
Neutral white |
18V |
1200mA |
1433lm |
115° |
80Ra |
4000K |
(L x W x H) 15.85 x 15.85 x 1.7 mm |
1.7mm |
|
15.85mm |
|
24W |
|
15.85mm |
|
|
HighPower LED |
CREE CXA15120000000F0HM450F CXA1512 LED Cold white 24W 1538lm 115° 18V 1200mA |
18-7733
|
|
|
2+ £2.70
Price per unit Ex VAT
|
Cold white |
18V |
1200mA |
1538lm |
115° |
80Ra |
5000K |
(L x W x H) 15.85 x 15.85 x 1.7 mm |
1.7mm |
|
15.85mm |
|
24W |
|
15.85mm |
|
|
HighPower LED |
CREE CXA1820-0000-000N00Q240F HighPower LED Neutral white 40W 2180lm 115° 37V |
18-7734
|
|
|
1+ £4.03
Price per unit Ex VAT
|
Neutral white |
37V |
1050mA |
2180lm |
115° |
70Ra |
4000K |
(L x W x H) 17.85 x 17.85 x 1.7 mm |
1.7mm |
|
17.85mm |
|
40W |
|
17.85mm |
|
|
HighPower LED |
CREE MX3AWT-A1-R250-000BE5 MX3 HighPower LED Neutral white 2W 97lm 120° 3.7V |
18-7735
|
|
|
5+ £1.02
Price per unit Ex VAT
|
Neutral white |
3.7V |
500mA |
97lm |
120° |
80Ra |
4000K |
(L x W x H) 6.5 x 5 x 1.35 mm |
1.35mm |
|
6.5mm |
+150°C |
2W |
+150°C |
5mm |
|
|
HighPower LED |
CREE MX3AWT-A1-R250-000C51 HighPower LED Cold white 2W 104lm 120° 3.7V 500mA |
18-7736
|
|
Despatched within 4 working days - 61 in stock
|
5+ £1.02
Price per unit Ex VAT
|
Cold white |
3.7V |
500mA |
104lm |
120° |
75Ra |
6500K |
(L x W x H) 6.5 x 5 x 1.35 mm |
1.35mm |
|
6.5mm |
+150°C |
2W |
+150°C |
5mm |
|
|
HighPower LED |
CREE MX3AWT-A1-R250-000D51 MX3 HighPower LED 2W Cold white 111lm 120° 3.7V 500 |
18-7737
|
|
|
5+ £1.17
Price per unit Ex VAT
|
Cold white |
3.7V |
500mA |
111lm |
120° |
75Ra |
6500K |
(L x W x H) 6.5 x 5 x 1.35 mm |
1.35mm |
|
6.5mm |
+150°C |
2W |
+150°C |
5mm |
|
|
HighPower LED |
CREE XPEBBL-L1-0000-00201 HighPower LED Blue 3W 43lm 135° 3.1V 1000mA |
18-7738
|
|
Despatched within 4 working days - 709 in stock
|
3+ £1.41
Price per unit Ex VAT
|
Blue |
3.1V |
1000mA |
43lm |
135° |
|
|
(L x W x H) 3.45 x 3.45 x 2.26 mm |
2.26mm |
1 |
3.45mm |
+150°C |
3W |
+150°C |
3.45mm |
Water clear |
475nm |
HighPower LED |