CREE MX3AWT-A1-R250-000C51 HighPower LED Cold white 2W 104lm 120° 3.7V 500mA

MPN
MX3AWT-A1-R250-000C51
Brand
Cree
EAN-13
2050003890212
Order Code
18-7736
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Cree MX3AWT-A1-R250-000C51 is a high-power LED component engineered to deliver robust performance in various lighting applications. This cold white LED operates at a typical forward voltage of 3.7V with a current of 500mA, yielding an output of 104 lumens with precise illumination over a wide 120-degree viewing angle. With a power consumption of 2 watts, it is designed for applications requiring efficient and reliable solid-state lighting solutions, such as architectural lighting, display lighting, and general-purpose high-intensity illumination tasks. Ideal for use in environments where high voltage and intense brightness are essential, this LED is part of Cree's innovative offerings, aligning with industry standards for superior light-emitting diode technology.
Type HighPower LED
LED Colour Cold white
Forward Voltage 3.7V
Forward Current 500mA
Luminosity 104lm
Viewing Angle 120°
Colour Rendering Index 75Ra
Colour Temperature Type 6500K
Dimensions (L x W x H) 6.5 x 5 x 1.35 mm
Height 1.35mm
Length 6.5mm
Max. temperature +150°C
Maximum Temperature +150°C
Power 2W
Width 5mm

Reviews

Be the first to submit a review

Trustpilot