CREE CXA1304-0000-000F0HB440F LED Neutral white 10.9 W 425 lm 115° 18 V 500 mA

CREE CXA1304-0000-000F0HB440F LED Neutral white 10.9 W 425 lm 115° 18 V 500 mA

MPN
CXA1304-0000-000F0HB440F
Brand
Cree
EAN-13
2050003883535
Order Code
18-7731
Country of Origin
China
View Full Product Range (16)

Discontinued


Cree's CXA1304-0000-000F0HB440F LED is a high-performance light-emitting diode designed for demanding lighting applications. Offering a neutral white colour temperature, this LED delivers a luminous output of 425 lumens while operating at 10.9 watts, with a forward voltage of 18 volts and a drive current of 500 milliamps. The product features a wide 115-degree viewing angle, making it suitable for a variety of solid-state lighting applications, such as architectural lighting, retail displays, and general luminaire use. Its high power and efficacy make it an excellent choice for engineers seeking energy-efficient solutions in high voltage LED setups, contributing to the advancement of sustainable lighting technologies.
Type HighPower LED
LED Colour Neutral white
Forward Voltage 18V
Forward Current 500mA
Luminosity 425lm
Viewing Angle 115°
Colour Rendering Index 80Ra
Colour Temperature Type 4000K
Dimensions (L x W x H) 13.35 x 13.35 x 1.7 mm
Height 1.7mm
Length 13.35mm
Power 10.9W
Width 13.35mm

Alternatives (5)


Trustpilot