CREE CXA1820-0000-000N00Q240F HighPower LED Neutral white 40W 2180lm 115° 37V

MPN
CXA1820-0000-000N00Q240F
Brand
Cree
EAN-13
2050003884389
Order Code
18-7734
Country of Origin
China

Discontinued


Cree CXA1820-0000-000N00Q240F is a high-power LED designed for solid-state lighting applications, offering a neutral white colour temperature output. This model delivers a maximum light output of 2180 lumens while operating at 40 watts, with an impressive beam angle of 115 degrees for broad light distribution. Its forward voltage of 37 volts is well-suited for high-voltage LED applications, ensuring efficient energy use in systems requiring robust, dependable lighting solutions. Typical applications include architectural lighting, commercial ceiling fixtures, and other professional environments where consistent, high-quality illumination is critical. This LED exemplifies Cree's commitment to providing reliable, high-efficiency lighting components for advanced engineering projects.
Type HighPower LED
LED Colour Neutral white
Forward Voltage 37V
Forward Current 1050mA
Luminosity 2180lm
Viewing Angle 115°
Colour Rendering Index 70Ra
Colour Temperature Type 4000K
Dimensions (L x W x H) 17.85 x 17.85 x 1.7 mm
Height 1.7mm
Length 17.85mm
Power 40W
Width 17.85mm

Alternatives (4)


Trustpilot