CREE CXA1304-0000-000C00A40E7 LED Warm white 10.9W 368lm 115° 9V 1000mA

CREE CXA1304-0000-000C00A40E7 LED Warm white 10.9W 368lm 115° 9V 1000mA

Order Code:

18-7724

Brand: Cree MPN: CXA1304-0000-000C00A40E7 EAN-13: 2050003883344

Discontinued


CREE CXA1304-0000-000C00A40E7 is a high-power LED designed for use in solid-state lighting applications. This warm white light-emitting diode operates with a power consumption of 10.9 watts and emits a luminous flux of 368 lumens, providing a wide beam angle of 115 degrees. It requires a forward voltage of 9 volts and operates at a drive current of 1000 milliamps, making it suitable for a variety of lighting solutions where high efficacy and reliability are essential. Typically utilised in both commercial and residential settings, its robust performance is ideal for accent lighting, downlights, and other energy-efficient lighting systems. This LED is an excellent choice for engineers looking to integrate reliable, high-output light sources into innovative lighting designs.
Type HighPower LED
Colour Warm white
Colour Rendering Index 80Ra
Colour Temperature Type 3000K
Dimensions (L x W x H) 13.35 x 13.35 x 1.7 mm
Forward current I(F) 1000mA
Forward Voltage U(F) 9V
Height 1.7mm
Length 13.35mm
Luminous Flux Diameter 368lm
Power 10.9W
Product Type HighPower LED
Radiation angle 115°
Width 13.35mm

Alternatives (5)

You may also like


Trustpilot