CREE CXA1304-0000-000C00B235F HighPower LED Warm white 10.9 W 395 lm 115°

CREE CXA1304-0000-000C00B235F HighPower LED Warm white 10.9 W 395 lm 115°

Order Code:

18-7728

Brand: Cree MPN: CXA1304-0000-000C00B235F EAN-13: 2050003883429

Discontinued


CREE CXA1304-0000-000C00B235F is a high-power LED known for its efficiency and warm white illumination, delivering an effective 395 lumens while consuming just 10.9 watts of power. This LED features a wide beam angle of 115 degrees, making it well-suited for general lighting applications, including residential, commercial, and retail environments, where consistent, broad light distribution is crucial. The CXA1304 series employs advanced solid-state lighting technology, offering reliable and durable performance even under high-voltage operating conditions. Compatible with various optical solutions, this LED is ideal for use in high-end lighting designs that demand both precision and longevity. As a part of CREE's renowned SSL products, it contributes to energy efficiency and reduced maintenance costs over traditional lighting technologies.
Type HighPower LED
Colour Warm white
Colour Rendering Index 80Ra
Colour Temperature Type 3500K
Dimensions (L x W x H) 13.35 x 13.35 x 1.7 mm
Forward current I(F) 1000mA
Forward voltage U(F) 9V
Height 1.7mm
Length 13.35mm
Luminous Flux Diameter 395lm
Power 10.9W
Product Type HighPower LED
Radiation angle 115°
Width 13.35mm

Alternatives (5)

You may also like


Trustpilot