CREE XPEBBL-L1-0000-00201 HighPower LED Blue 3W 43lm 135° 3.1V 1000mA

MPN
XPEBBL-L1-0000-00201
Brand
Cree
EAN-13
2050003886734
Order Code
18-7738
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 740 in stock

CREE XPEBBL-L1-0000-00201 is a high-power blue LED that operates at a power rating of 3 watts, delivering a luminous flux of 43 lumens with a viewing angle of 135 degrees. The device functions efficiently at a forward voltage of 3.1 volts and a drive current of 1000 mA, making it an ideal component for applications requiring reliable and efficient solid-state lighting. Typical applications include architectural lighting, display lighting, and other areas where high-intensity, energy-efficient illumination is essential. This LED is particularly suited for integration into systems that require high colour saturation and precision lighting control.
Type HighPower LED
LED Colour Blue
Forward Voltage 3.1V
Forward Current 1000mA
Luminosity 43lm
Viewing Angle 135°
Dimensions (L x W x H) 3.45 x 3.45 x 2.26 mm
Height 2.26mm
LEDs 1
Length 3.45mm
Max. temperature +150°C
Maximum Temperature +150°C
Power 3W
Type (LEDs) Water clear
Wavelength 475nm
Width 3.45mm

Reviews

Be the first to submit a review

Trustpilot