CREE CXA1304-0000-000C00B20E7 CXA HighPower LED Warm white 10.9W 395lm 115° 9V

CREE CXA1304-0000-000C00B20E7 CXA HighPower LED Warm white 10.9W 395lm 115° 9V

Order Code:

18-7726

Brand: Cree MPN: CXA1304-0000-000C00B20E7 EAN-13: 2050003883405

Discontinued


Cree CXA1304-0000-000C00B20E7 is a high-power LED that delivers a warm white light with a power consumption of 10.9 watts and a luminous output of 395 lumens. This LED operates at a voltage of 9 volts and features a wide beam angle of 115 degrees, making it well-suited for a variety of solid-state lighting applications. Its robust performance and efficiency are ideal for applications including architectural lighting, commercial display lighting, and general illumination in both interior and exterior settings. The CXA1304 LED is designed for high-voltage operations, which enhances its applicability in projects requiring reliable and consistent light output. The combination of these attributes offers a compelling solution for engineers seeking advanced LED technologies for modern lighting systems.
Type HighPower LED
Colour Warm white
Colour Rendering Index 80Ra
Colour Temperature Type 3000K
Dimensions (L x W x H) 13.35 x 13.35 x 1.7 mm
Forward current I(F) 1000mA
Forward Voltage U(F) 9V
Height 1.7mm
Length 13.35mm
Luminous Flux Diameter 395lm
Power 10.9W
Product Type HighPower LED
Radiation angle 115°
Width 13.35mm

Alternatives (5)

You may also like


Trustpilot