CREE MX3AWT-A1-R250-000BE5 MX3 HighPower LED Neutral white 2W 97lm 120° 3.7V

MPN
MX3AWT-A1-R250-000BE5
Brand
Cree
EAN-13
2050003890205
Order Code
18-7735
Country of Origin
China
View Full Product Range (16)

Discontinued


CREE MX3AWT-A1-R250-000BE5 is a high-power LED, known for its reliable performance in solid-state lighting applications. With a neutral white light output of 97 lumens at 2 watts, this LED offers a wide 120-degree viewing angle, making it suitable for a range of lighting designs that require broad and even light distribution. Operating at a typical forward voltage of 3.7V, the Cree MX3 provides energy-efficient illumination, ideal for both architectural lighting and general-purpose applications that demand high lumen output and consistent quality. Its robust design and efficient thermal management make it a preferred choice in engineering scenarios where durability and longevity are critical, such as in outdoor fixtures and high-voltage LED systems.
Type HighPower LED
LED Colour Neutral white
Forward Voltage 3.7V
Forward Current 500mA
Luminosity 97lm
Viewing Angle 120°
Colour Rendering Index 80Ra
Colour Temperature Type 4000K
Dimensions (L x W x H) 6.5 x 5 x 1.35 mm
Height 1.35mm
Length 6.5mm
Max. temperature +150°C
Maximum Temperature +150°C
Power 2W
Width 5mm

Alternatives (2)


Trustpilot