CREE CXA1512-0000-000F0HM240F CXA LED Neutral white 24W 1433lm 115° 18V 1200mA

CREE CXA1512-0000-000F0HM240F CXA LED Neutral white 24W 1433lm 115° 18V 1200mA

MPN
CXA1512-0000-000F0HM240F
Brand
Cree
EAN-13
2050003884037
Order Code
18-7732
Country of Origin
China

Discontinued


CREE CXA1512-0000-000F0HM240F is a high-performance light-emitting diode designed for demanding lighting applications. This LED emits neutral white light with a luminous flux of 1433 lumens at a power consumption of 24 watts, making it an efficient solution for lighting systems requiring high luminous output and energy efficiency. With an emission angle of 115 degrees and a forward voltage of 18 volts, the CXA1512 operates optimally at a forward current of 1200 mA. It is an ideal component for solid-state lighting applications, including commercial and industrial illumination, where consistent, high-quality light is essential. This product provides reliable performance for engineers looking to enhance illumination systems with long-lasting, high-efficiency lighting solutions.
Type HighPower LED
LED Colour Neutral white
Forward Voltage 18V
Forward Current 1200mA
Luminosity 1433lm
Viewing Angle 115°
Colour Rendering Index 80Ra
Colour Temperature Type 4000K
Dimensions (L x W x H) 15.85 x 15.85 x 1.7 mm
Height 1.7mm
Length 15.85mm
Power 24W
Width 15.85mm

Alternatives (1)


Trustpilot