CREE MX3AWT-A1-R250-000D51 MX3 HighPower LED 2W Cold white 111lm 120° 3.7V 500

MPN
MX3AWT-A1-R250-000D51
Brand
Cree
EAN-13
2050003890236
Order Code
18-7737
Country of Origin
China
View Full Product Range (16)

Discontinued


CREE's MX3AWT-A1-R250-000D51 high power LED offers an advanced lighting solution with a power capacity of 2 watts and a typical luminous flux of 111 lumens, emitting cold white light at a 120-degree viewing angle. Designed for use in solid state lighting applications, this light emitting diode operates at a forward voltage of approximately 3.7 volts, making it suitable for high voltage LED applications where energy efficiency and high performance are critical. The robust design of this LED ensures reliable operation in both residential and commercial lighting systems, as well as in applications such as architectural illumination and automotive lighting, where precision and durability are crucial.
Type HighPower LED
LED Colour Cold white
Forward Voltage 3.7V
Forward Current 500mA
Luminosity 111lm
Viewing Angle 120°
Colour Rendering Index 75Ra
Colour Temperature Type 6500K
Dimensions (L x W x H) 6.5 x 5 x 1.35 mm
Height 1.35mm
Length 6.5mm
Max. temperature +150°C
Maximum Temperature +150°C
Power 2W
Width 5mm

Alternatives (2)


Trustpilot