CREE CXA1304-0000-000C00C20E3 LED HighPower Cold white 10.9W 458lm 115° 9V 100

CREE CXA1304-0000-000C00C20E3 LED HighPower Cold white 10.9W 458lm 115° 9V 100

MPN
CXA1304-0000-000C00C20E3
Brand
Cree
EAN-13
2050003883481
Order Code
18-7730
Country of Origin
China

Discontinued


CREE CXA1304-0000-000C00C20E3 is a high-performance light emitting diode (LED) designed for solid-state lighting applications. This high-power LED operates at a power rating of 10.9 watts, delivering 458 lumens with a wide beam angle of 115 degrees, making it an ideal choice for applications requiring broad, even illumination. Operating at a forward voltage of 9 volts, the cold white LED is suited to high-voltage LED systems, providing efficient illumination in architectural lighting, commercial spotlights, and general-purpose lighting fixtures. Engineered for reliability, this LED supports advanced lighting designs, characterised by excellent luminous efficacy and long operational life, enhancing energy efficiency and reducing maintenance demands in professional lighting systems.
Type HighPower LED
LED Colour Cold white
Forward Voltage 9V
Forward Current 1000mA
Luminosity 458lm
Viewing Angle 115°
Colour Rendering Index 70Ra
Colour Temperature Type 5000K
Dimensions (L x W x H) 13.35 x 13.35 x 1.7 mm
Height 1.7mm
Length 13.35mm
Power 10.9W
Width 13.35mm

Alternatives (3)


Trustpilot