CREE CXA15120000000F0HM450F CXA1512 LED Cold white 24W 1538lm 115° 18V 1200mA

CREE CXA15120000000F0HM450F CXA1512 LED Cold white 24W 1538lm 115° 18V 1200mA

MPN
CXA1512-0000-000F0HM450F
Brand
Cree
EAN-13
2050003884044
Order Code
18-7733
Country of Origin
China

Discontinued


Cree CXA15120000000F0HM450F LED is a cutting-edge solution for high-power lighting applications, providing 24 watts of electricity at a forward voltage of 18 volts and a drive current of 1200 milliamperes. This LED component delivers a luminous flux of 1538 lumens, emitting a cold white light with a wide beam angle of 115 degrees, making it an ideal choice for applications requiring uniform light distribution and significant illumination. Designed for use in solid-state lighting, this high-voltage LED is suitable for demanding applications such as commercial lighting, high-intensity industrial fixtures, and architectural lighting solutions, offering both reliability and energy efficiency. With its advanced engineering, this LED supports the development of efficient, durable, and high-performance lighting systems that meet modern lighting standards and requirements.
Type HighPower LED
LED Colour Cold white
Forward Voltage 18V
Forward Current 1200mA
Luminosity 1538lm
Viewing Angle 115°
Colour Rendering Index 80Ra
Colour Temperature Type 5000K
Dimensions (L x W x H) 15.85 x 15.85 x 1.7 mm
Height 1.7mm
Length 15.85mm
Power 24W
Width 15.85mm

Alternatives (2)


Trustpilot