CREE CXA1304-0000-000C00B20E5 CXA HighPower LED Neutral white 10.9W 395lm 115°

CREE CXA1304-0000-000C00B20E5 CXA HighPower LED Neutral white 10.9W 395lm 115°

Order Code:

18-7725

Brand: Cree MPN: CXA1304-0000-000C00B20E5 EAN-13: 2050003883399

Discontinued


Cree CXA1304-0000-000C00B20E5 is a high-power LED designed to deliver efficient lighting solutions in a compact form factor. This neutral white LED consumes 10.9 watts and produces a luminous flux of 395 lumens with a wide beam angle of 115 degrees, making it suitable for a range of applications that require broad and even light distribution. As part of the CXA series, it is ideal for use in solid-state lighting applications such as architectural lighting, portable lighting, and industrial lighting where reliable performance and energy efficiency are paramount. The advanced LED technology ensures optimal thermal management and longevity, aligning with the latest requirements in high voltage and high-efficiency lighting solutions. Its robust design allows for integration into products demanding the latest in LED innovation, catering to the needs of modern engineering and design challenges.
Type HighPower LED
Colour Neutral white
Colour Rendering Index 70Ra
Colour Temperature Type 4000K
Dimensions (L x W x H) 13.35 x 13.35 x 1.7 mm
Forward current I(F) 1000mA
Forward Voltage U(F) 9V
Height 1.7mm
Length 13.35mm
Luminous Flux Diameter 395lm
Power 10.9W
Product Type HighPower LED
Radiation angle 115°
Width 13.35mm

Alternatives (1)

You may also like


Trustpilot