CREE CXA1304-0000-000C00B230F CXA LED Warm white 10.9W 395lm 9V 1000mA 115°

CREE CXA1304-0000-000C00B230F CXA LED Warm white 10.9W 395lm 9V 1000mA 115°

MPN
CXA1304-0000-000C00B230F
Brand
Cree
EAN-13
2050003883412
Order Code
18-7727
Country of Origin
USA

Discontinued


CREE presents the CXA1304-0000-000C00B230F, a high-efficiency warm white LED designed to deliver reliable solid-state lighting solutions. This advanced LED module operates at 10.9 watts, providing an output of 395 lumens with a forward voltage of 9 volts and a typical drive current of 1000 milliamperes, ensuring optimal performance across various applications. The LED features a wide viewing angle of 115 degrees, making it well-suited for applications requiring uniform light distribution such as commercial lighting, architectural illumination, and residential lighting systems. Utilising the latest in LED technology, this high power LED offers robust performance and energy efficiency, ideal for engineers designing high voltage lighting assemblies and SSL systems.
Type HighPower LED
LED Colour Warm white
Forward Voltage 9V
Forward Current 1000mA
Luminosity 395lm
Viewing Angle 115°
Colour Rendering Index 80Ra
Colour Temperature Type 3000K
Dimensions (L x W x H) 13.35 x 13.35 x 1.7 mm
Height 1.7mm
Length 13.35mm
Power 10.9W
Width 13.35mm

Alternatives (5)


Trustpilot