CREE CXA1304-0000-000C00A20E8 HighPower LED Warm white 10.9 W 343 lm 115° 9 V

CREE CXA1304-0000-000C00A20E8 HighPower LED Warm white 10.9 W 343 lm 115° 9 V

MPN
CXA1304-0000-000C00A20E8
Brand
Cree
EAN-13
2050003883313
Order Code
18-7723
Country of Origin
China

Discontinued


Cree CXA1304-0000-000C00A20E8 is a high-power LED that delivers a warm white light with a power consumption of 10.9 watts, producing a luminous output of 343 lumens. This LED has a wide beam angle of 115 degrees, making it suitable for applications requiring broad light distribution. The typical forward voltage of 9 volts allows it to be integrated into various lighting systems, including residential and commercial solid-state lighting (SSL) solutions. Engineered for high-efficiency performance, the CXA1304 model is often utilised in products where energy-efficient lighting is crucial, such as in downlights, spotlights, and general illumination fixtures. Its reliability and robust design make it an ideal choice for demanding environments that require consistent light quality.
Type HighPower LED
LED Colour Warm white
Forward Voltage 9V
Forward Current 1000mA
Luminosity 343lm
Viewing Angle 115°
Colour Rendering Index 80Ra
Colour Temperature Type 2700K
Dimensions (L x W x H) 13.35 x 13.35 x 1.7 mm
Height 1.7mm
Length 13.35mm
Power 10.9W
Width 13.35mm

Trustpilot