CREE CXA1304-0000-000C00B40E5 HighPower LED Neutral white 10.9 W 425 lm 115°

CREE CXA1304-0000-000C00B40E5 HighPower LED Neutral white 10.9 W 425 lm 115°

MPN
CXA1304-0000-000C00B40E5
Brand
Cree
EAN-13
2050003883450
Order Code
18-7729
Country of Origin
China
View Full Product Range (16)

Discontinued


CREE CXA1304-0000-000C00B40E5 is a high-power LED designed to deliver reliable and efficient lighting solutions. This LED emits a neutral white light, providing 425 lumens of brightness while consuming only 10.9 watts of power, making it an ideal choice for energy-efficient applications. With a wide beam angle of 115 degrees, this solid-state lighting component is well-suited for a variety of engineering uses, including architectural lighting, street and area lighting, and industrial high-bay lighting. The robust design of the CXA1304 ensures high performance and longevity, catering to the demanding requirements of modern lighting systems. Its high voltage and power capabilities make it a preferred component for projects requiring enhanced illumination and precision.
Type HighPower LED
LED Colour Neutral white
Forward Voltage 9V
Forward Current 1000mA
Luminosity 425lm
Viewing Angle 115°
Colour Rendering Index 70Ra
Colour Temperature Type 4000K
Dimensions (L x W x H) 13.35 x 13.35 x 1.7 mm
Height 1.7mm
Length 13.35mm
Power 10.9W
Width 13.35mm

Alternatives (3)


Trustpilot