Cliff FC6604A Internal Fuse Reset Function 4A 1pc |
02-3910
|
|
Despatched within 4 working days - 73 in stock
|
1+ £6.74
Price per unit Ex VAT
|
26.1mm |
Type C CEE 7/16 plug 6.3mm |
Blade terminal 6.3 x 0.8 mm |
(L x W x H) 26.1 x 14.1 x 37.3 mm |
M10 mounting nut |
37.3mm |
|
reset function |
|
4A |
4A |
14.1mm |
Internal fuse |
Cliff FC6605A Fuse 5A Internal Reset Function 1pc |
02-3911
|
|
Despatched within 4 working days - 88 in stock
|
1+ £4.93
Price per unit Ex VAT
|
26.1mm |
Type C CEE 7/16 plug 6.3mm |
Blade terminal 6.3 x 0.8 mm |
(L x W x H) 26.1 x 14.1 x 37.3 mm |
M10 mounting nut |
37.3mm |
|
reset function |
|
5A |
5A |
14.1mm |
Internal fuse |
Cliff FC6606A Fuse Internal Reset Function 6A 1pc |
02-3912
|
|
Despatched within 4 working days - 35 in stock
|
1+ £6.31
Price per unit Ex VAT
|
26.1mm |
Type C CEE 7/16 plug 6.3mm |
Blade terminal 6.3 x 0.8 mm |
(L x W x H) 26.1 x 14.1 x 37.3 mm |
M10 mounting nut |
37.3mm |
|
reset function |
|
6A |
6A |
14.1mm |
Internal fuse |
Cliff FC6608A Fuse with Internal Reset Function 8A |
02-3913
|
|
|
1+ £5.41
Price per unit Ex VAT
|
26.1mm |
Type C CEE 7/16 plug 6.3mm |
Blade terminal 6.3 x 0.8 mm |
(L x W x H) 26.1 x 14.1 x 37.3 mm |
M10 mounting nut |
37.3mm |
|
reset function |
|
8A |
8A |
14.1mm |
Internal fuse |
Cliff FC6610A Internal Fuse 10A Reset Function Single Unit |
02-3914
|
|
|
1+ £6.47
Price per unit Ex VAT
|
26.1mm |
Type C CEE 7/16 plug 6.3mm |
Blade terminal 6.3 x 0.8 mm |
(L x W x H) 26.1 x 14.1 x 37.3 mm |
M10 mounting nut |
37.3mm |
|
reset function |
|
10A |
10A |
14.1mm |
Internal fuse |
Cliff FC6613A Series Internal Fuse Reset Function 13A 1pc |
02-3915
|
|
Despatched within 4 working days - 11 in stock
|
1+ £5.75
Price per unit Ex VAT
|
26.1mm |
Type C CEE 7/16 plug 6.3mm |
Blade terminal 6.3 x 0.8 mm |
(L x W x H) 26.1 x 14.1 x 37.3 mm |
M10 mounting nut |
37.3mm |
|
reset function |
|
13A |
13A |
14.1mm |
Internal fuse |
Cliff FC6616A Internal Fuse Reset Function 16A 1pc Reliable Use |
02-3916
|
|
Despatched within 4 working days - 78 in stock
|
1+ £6.49
Price per unit Ex VAT
|
26.1mm |
Type C CEE 7/16 plug 6.3mm |
Blade terminal 6.3 x 0.8 mm |
(L x W x H) 26.1 x 14.1 x 37.3 mm |
M10 mounting nut |
37.3mm |
|
reset function |
|
16A |
16A |
14.1mm |
Internal fuse |
Cliff FC6624 Internal Fuse Reset Function 4A |
02-3917
|
|
|
2+ £3.65
Price per unit Ex VAT
|
26.1mm |
Type C CEE 7/16 plug 6.3mm |
Blade terminal 6.3 x 0.8 mm |
(L x W x H) 26.1 x 14.1 x 37.3 mm |
Snap-in |
37.3mm |
|
reset function |
|
4A |
4A |
14.1mm |
Internal fuse |
Cliff FC6628 Internal Fuse Reset Function 8A 1pc Durable Design |
02-3918
|
|
|
2+ £3.20
Price per unit Ex VAT
|
26.1mm |
Type C CEE 7/16 plug 6.3mm |
Blade terminal 6.3 x 0.8 mm |
(L x W x H) 26.1 x 14.1 x 37.3 mm |
Snap-in |
37.3mm |
|
reset function |
|
8A |
8A |
14.1mm |
Internal fuse |
Cliff FC6629 Internal Fuse Reset 9A 1pc |
02-3919
|
|
|
2+ £3.22
Price per unit Ex VAT
|
26.1mm |
Type C CEE 7/16 plug 6.3mm |
Blade terminal 6.3 x 0.8 mm |
(L x W x H) 26.1 x 14.1 x 37.3 mm |
Snap-in |
37.3mm |
|
reset function |
|
9A |
9A |
14.1mm |
Internal fuse |
Cliff FC6630 Fuse 10A Internal Reset Function 1pc |
02-3920
|
|
Despatched within 4 working days - 2 in stock
|
1+ £4.52
Price per unit Ex VAT
|
26.1mm |
Type C CEE 7/16 plug 6.3mm |
Blade terminal 6.3 x 0.8 mm |
(L x W x H) 26.1 x 14.1 x 37.3 mm |
Snap-in |
37.3mm |
|
reset function |
|
10A |
10A |
14.1mm |
Internal fuse |
Cliff FC67202 AN-141 Fuse Auto-Reset 250V AC 1.4A 1pc |
02-3921
|
|
|
2+ £2.17
| 2+ |
£2.17 |
| 5+ |
£2.02 |
| 10+ |
£1.93 |
| 25+ |
£1.83 |
| 50+ |
£1.70 |
Price per unit Ex VAT
|
12.6mm |
Connector |
|
(L x W x H) 12.6 x 6 x 22 mm |
|
22mm |
AN-141 |
auto-reset |
|
1.4A |
1.4A |
6mm |
Internal fuse |
Cliff FC67206 AN-221 Internal Fuse Auto-Reset 250V AC 2.2A 1pc |
02-3922
|
|
|
2+ £2.14
Price per unit Ex VAT
|
12.6mm |
Connector |
|
(L x W x H) 12.6 x 6 x 22 mm |
|
22mm |
AN-221 |
auto-reset |
|
2.2A |
2.2A |
6mm |
Internal fuse |
Cliff FC67209 AN-301 Auto-reset Fuse 250V AC 3A Internal Use 1pc |
02-3923
|
|
|
2+ £2.30
Price per unit Ex VAT
|
12.6mm |
Connector |
|
(L x W x H) 12.6 x 6 x 22 mm |
|
22mm |
AN-301 |
auto-reset |
|
3A |
3A |
6mm |
Internal fuse |
Cliff FC67214 AN-801 Fuse Auto-Reset 250 V AC 8 A 1pc. |
02-3924
|
|
|
3+ £1.67
Price per unit Ex VAT
|
12.6mm |
Connector |
|
(L x W x H) 12.6 x 6 x 22 mm |
|
22mm |
AN-801 |
auto-reset |
|
8A |
8A |
6mm |
Internal fuse |
Cliff FC67215 AN-901 Auto-Reset Fuse 250V AC 9A |
02-3925
|
|
|
3+ £1.67
Price per unit Ex VAT
|
12.6mm |
Connector |
|
(L x W x H) 12.6 x 6 x 22 mm |
|
22mm |
AN-901 |
auto-reset |
250V DC |
9A |
9A |
6mm |
Internal fuse |