Cliff FC6624 Internal Fuse Reset Function 4A

Cliff FC6624 Internal Fuse Reset Function 4A

Order Code:

02-3917

Brand: Cliff MPN: FC6624 EAN-13: 2050001723154

Discontinued


Manufactured by Cliff, the FC6624 is an internal fuse reset function designed with a 4 A capacity. It serves as a safety switch, also referred to as a residual current circuit breaker (RCBO), ensuring protection and maintenance of electrical safety standards. This component is typically used in residential and commercial electrical systems to prevent overloads and short circuits.
Type Internal fuse
Length 26.1mm
Connection Type C CEE 7/16 plug 6.3 mm
Connections Blade terminal 6.3 x 0.8 mm
Dim (L x W x H) 26.1 x 14.1 x 37.3 mm
Fitting method Snap-in
Height 37.3mm
Switch/button features reset function
Switching Current 4A
Switching current (max.) 4A
Width 14.1mm

You may also like


Trustpilot